1/8
Process display
Temperature
DC voltage
Amperage
DC current
0 V
0 mA
4 mA
-200 °C
ESM-7700.2.20.2.1/00.00/0.0.0.0
10 V
20 mA
5 V
2300 °C
LED
Front: IP65 / connection: IP20
72 mm
9999
72 mm
24 V DC/AC
(L x W x H) 88 x 72 x 72 mm
270 g
red
76 mm
Black
72 mm
72 mm
88 mm
72 mm
7.2 cm
1 x RS 485 Modbus RTU
Current (4 - 20 mA)
Datasheet 2352553 Emko ESM-7700.2.20.2.1/00.00/0.0.0.0 Process display
User & Safety Instructions 2352553 Emko ESM-7700.2.20.2.1/00.00/0.0.0.0 Process display
€ 214.98*
The necessary accessories are required to use the article as described.