1/8
Process display
Temperature
DC voltage
Amperage
DC current
0 V
0 mA
4 mA
-200 °C
ESM-9900.1.20.1.1/00.00/0.0.0.0
10 V
20 mA
5 V
2300 °C
LED
Front: IP65 / connection: IP20
96 mm
9999
96 mm
115 V AC
230 V AC
(L x W x H) 88 x 96 x 96 mm
360 g
red
96 mm
Black
96 mm
96 mm
88 mm
96 mm
9.6 cm
1 x RS 232 Modbus RTU
Datasheet 2352561 Emko ESM-9900.1.20.1.1/00.00/0.0.0.0 Process display
User & Safety Instructions 2352561 Emko ESM-9900.1.20.1.1/00.00/0.0.0.0 Process display
€ 199.98*
The necessary accessories are required to use the article as described.