• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emko ESM-9900.2.20.1.1/00.00/0.0.0.0 Process display

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Emko Process display

  • 4-digit process display
  • Universal measuring input for Pt100, L, J, K, R, S, T, B, E, N, C, 0-50 mV, 0-10 V, 0/4-20 mA
  • Two-point or multi-point calibration Analogue signals
  • Alarm values
  • Hysteresis
  • Offset values
  • Relay output
  • Password protection for program settings
  • Communication interface
  • 2 slots for EMO-900 series output expansion modules

Technical specifications

Product type

Process display

Reading type

Temperature

DC voltage

Amperage

DC current

Reading range (min.)

0 V

0 mA

4 mA

-200 °C

Type

ESM-9900.2.20.1.1/00.00/0.0.0.0

Reading range (max.)

10 V

20 mA

5 V

2300 °C

Display technology

LED

Front: IP65 / connection: IP20

Recess width

96 mm

Display (counts)

9999

Recess height

96 mm

Operating voltage

24 V DC/AC

Dim

(L x W x H) 88 x 96 x 96 mm

Weight

360 g

Display lighting

red

Recess depth

96 mm

Factory colour

Black

Width

96 mm

Height

96 mm

Length

88 mm

Frame width

96 mm

Frame height

9.6 cm

Interfaces

1 x RS 232 Modbus RTU

Documents & Downloads

Datasheet

Datasheet 2352559 Emko ESM-9900.2.20.1.1/00.00/0.0.0.0 Process display

User & Safety Instructions

User & Safety Instructions 2352559 Emko ESM-9900.2.20.1.1/00.00/0.0.0.0 Process display

Description

ESM-9900 is a process display for temperature or analogue signal. In the basic version, the process display has a universal input for temperature sensors and analogue signal, communication interface and a relay output. The display can be expanded with output modules via two slots. The EMO-900 output modules relay output, SSR output, transistor output and 0/4-20 mA analogue output are available.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)