• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DB25-SS-K 2101-0181-13 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray

1/3
Packaging type
Tray
Product type
D-SUB receptacles
Connector type
Power strip, straight
Number of pins
25
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub socket strip

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

  • Threaded bolts UNC 4-40 rear
Packaging type

Tray

Product type

D-SUB receptacles

Connector type

Power strip, straight

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

100

Manufacturer part #

2101-0181-13

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Gold plated

Test voltage

1000 V AC

Features

+ screws

Temperature range

-55 °C to 105 °C

Type

DB25-SS-K

Documents & Downloads

Datasheet

Datasheet 1924791 encitech DB25-SS-K 2101-0181-13 D-SUB receptacles 180 ° Number of pins: 25 Solder bucket 1 pc(s) Tray

What kind of D-SUB Connectors are you looking for?