• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech RJ45SRB-RET-G encitech RJ45SRB-RET-G N/A 6510-0102-05 Bend relief Green 1 pc(s) 6510-0102-05 Bend relief Green

Image similar
Product type
RJ45 accessories
Connector type
Bend relief
Type
RJ45SRB-RET-G
Factory colour
Green
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

encitech RJ45SRB-RET-G N/A 6510-0102-05 Bend relief Green 1 pc(s)

Our service for you

Technical specifications

Type

RJ45SRB-RET-G

Product type

RJ45 accessories

Connector type

Bend relief

Factory colour

Green

Content

1 pc(s)

Material

Thermoplastic

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2255455 encitech RJ45SRB-RET-G encitech RJ45SRB-RET-G N/A 6510-0102-05 Bend relief Green 1 pc(s) 6510-0102-05 Bend relief Green

User & Safety Instructions

User & Safety Instructions 2255455 encitech RJ45SRB-RET-G encitech RJ45SRB-RET-G N/A 6510-0102-05 Bend relief Green 1 pc(s) 6510-0102-05 Bend relief Green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)