• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 3A-agg 09200030327 HARTING 10 pc(s)

Product type
Enclosure extension
Series
Han® 3A
Type
Han® 3A-agg
Manufacturer part #
09200030327
Features
Cable exit (straight)
1x transverse brace lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessory for size 3 A - Add-on housing

  • Manufacturer Type Description: Han ® 3 A-agg

Technical specifications

Type

Han® 3A-agg

Product type

Enclosure extension

Series

Han® 3A

Manufacturer part #

09200030327

Features

Cable exit (straight)

1x transverse brace lock

Factory colour

Black

Size

3 A

Content

10 pc(s)

IP67

Documents & Downloads

Datasheet

Datasheet 1328131 Enclosure extension Han® 3A-agg 09200030327 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328131 Enclosure extension Han® 3A-agg 09200030327 HARTING 10 pc(s)

Description

Add-on housing for series 3 A for industrial applications. Available in plastic with plastic frame.

This text is machine translated.