• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han 3A-agg-OB-K 09200030306 HARTING 10 pc(s)

Product type
Enclosure extension
Series
Han® 3A
Type
Han 3A-agg-OB-K
Manufacturer part #
09200030306
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 3 A - cover cap

  • Manufacturer Type Description: HAN 3 A-agg - WHETHER-K
  • This text is machine translated.

Technical specifications

Type

Han 3A-agg-OB-K

Product type

Enclosure extension

Series

Han® 3A

Manufacturer part #

09200030306

Factory colour

Grey

Size

3 A

Content

10 pc(s)

IP44

Documents & Downloads

Datasheet

Datasheet 1328069 Enclosure extension Han 3A-agg-OB-K 09200030306 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328069 Enclosure extension Han 3A-agg-OB-K 09200030306 HARTING 10 pc(s)