Image similar
Digital rack-mount meter
DC current
DC voltage
0 V
0 mA
EI7041-SM-2R-12
12 V
25 mA
LED
68.00 mm
4000
68.00 mm
10 V DC
12 V DC
24 V DC
30 V DC
(W x H) 72 mm x 72 mm
30 V DC
24 V AC
9 V DC
7 V AC
selectable units
97 mm
72 mm
72 mm
1 x RS 485 Modbus RTU
Datasheet 2452913 Enda EI7041-SM-2R-12 Digital rack-mount meter
User & Safety Instructions 2452913 Enda EI7041-SM-2R-12 Digital rack-mount meter
€ 106.98€ 103.98*