• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Capacitive level gauge FTC260 FTC260-BA2J3 1 pc(s)

Image similar
Product type
Capacitive level gauge
Packaging type
Piece
Type
FTC260
Connector
Cable gland (M20)
Outputs
PNP
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive level switch Minicap 3-wire PNP 10.8-45 V/DC

  • ATEX II 1/2D APPROVAL
  • Process connection: Thread EN10226 R1, PPS
  • 3-conductor PNP 10.8-45 V/DC switching output
  • Housing cable entry: F34 aluminum IP66; screwing M20 NEMA type 4 Encl.

Technical specifications

Packaging type

Piece

Product type

Capacitive level gauge

Type

FTC260

Connector

Cable gland (M20)

Outputs

PNP

Material

Aluminium

Enclosure material

Aluminium

IP66

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

R1

Switching voltage

45 V DC

Max. temperature

+120 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886115 Endress+Hauser Capacitive level gauge FTC260 FTC260-BA2J3 1 pc(s)

Description

The FTC260 Minicap is a rod probe for boundary layer detection in bulk materials such as cereal products, milk powder or cement. The device can be used without calibration and is especially suitable for applications with aggressive media and strong adhesion.

This text is machine translated.

Features

  • Suitable for applications with aggressive media and strong deposits
  • Mechanically robust: No wearing parts, long service life, no maintenance

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)