• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Capacitive level gauge FTC262 FTC262-AA34D1 1 pc(s)

Image similar
Product type
Capacitive level gauge
Packaging type
Single
Type
FTC262
Outputs
Relay
Material
Aluminium
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive level switch Minicap 1.5 m, steel HD-PE insulated

  • Approval: Non-explosive area
  • Process connection: Thread EN10226 R1-1/2, PPS
  • Probe length: 1.5 m, steel HD-PE insulated
  • Switching output relay 20-253 V/AC; 20-55 V/DC
  • Housing Cable entry: F14 Polyester IP66; Screw connection M20

Technical specifications

Packaging type

Single

Product type

Capacitive level gauge

Type

FTC262

Outputs

Relay

Material

Aluminium

Material properties

insulated

Enclosure material

Polyester

Switching voltage (max.)

253 V AC

IP66

Length

1.5 m

Content

1 pc(s)

RoHS-compliant

Yes

Switching voltage

253 V AC

55 V DC

Max. temperature

+80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886119 Endress+Hauser Capacitive level gauge FTC262 FTC262-AA34D1 1 pc(s)

Description

The Minicap FTC262 is a simple cable probe for limit level detection in bulk materials, which is particularly suitable for applications with aggressive media and strong adhesion. It is for the recording of limit level of light bulk materials, such as Cereal products, flour, milk powder, feed, cement, Chalk or plaster designed.

This text is machine translated.

Features

  • Suitable for applications with aggressive media and strong deposits
  • Mechanically robust: No wearing parts, long service life, no maintenance

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)