• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTC260 FTC260-3A4D1 Relay

Product type
Level sensor
Max. operating voltage
55 V DC
253 V AC
Outputs
Relay
Model
Capacitive
Length
140 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive limit switch Minicap FTC260/262 FTC260-3A4D1 relay 20-253VAC/20-55VDC thread EN10226 R1, PPS-free area + UK identification

  • Approval: Ex-free area + UK marking
  • Process connection: Thread EN10226 R1, PPS
  • Switching output relay 20-253VAC/20-55VDC
  • Housing; Cable entry: F14 Polyester IP66; screw connection M20
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTC260

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

55 V DC

253 V AC

Operating voltage

20, 20 - 55, 253 V DC, V AC

Outputs

Relay

Enclosure material

Polyester

Model

Capacitive

Min. temperature

-40 °C

IP66

Length

140 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988392 Endress+Hauser Level sensor Capacitive FTC260 FTC260-3A4D1 Relay

Description

The FTC260 Minicap is a rod probe for boundary layer detection in bulk materials such as cereal products, milk powder or cement. The device can be used without calibration and is particularly suitable for applications with aggressive media and strong adhesion.

This text is machine translated.

Features

  • Suitable for applications with aggressive media and strong adhesion
  • Mechanically robust: No wearing parts, long service life, no maintenance

More interesting products

(*All information is plus legal VAT)