• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTC260 FTC260-AA2J1 PNP

Product type
Level sensor
Max. operating voltage
45 V DC
Contact type
1 PNP
Outputs
PNP
Model
Capacitive
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive limit switch Minicap FTC260/262 FTC260-AA2J1 3-conductor PNP 10.8-45VDC thread EN10226 R1, PPS Ex-free area

  • Approval: Ex-free range
  • Process connection: Thread EN10226 R1, PPS
  • Switching output: 3-conductor PNP 10.8-45VDC
  • Housing; Cable entry: F34 aluminum IP66; screw connection M20 NEMA type 4 ENCL.
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTC260

Min. operating voltage

10.8 V DC

Max. operating voltage

45 V DC

Operating voltage

10.8 - 45 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

Aluminium

Model

Capacitive

Connector

Cable gland (M20)

Min. temperature

-40 °C

Max. temperature

70 °C

IP66

Length

140 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988397 Endress+Hauser Level sensor Capacitive FTC260 FTC260-AA2J1 PNP

Description

The FTC260 Minicap is a rod probe for boundary layer detection in bulk materials such as cereal products, milk powder or cement. The device can be used without calibration and is particularly suitable for applications with aggressive media and strong adhesion.

This text is machine translated.

Features

  • Suitable for applications with aggressive media and strong adhesion
  • Mechanically robust: No wearing parts, long service life, no maintenance

More interesting products

(*All information is plus legal VAT)