• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTE20 FTE20-AA16AA11

Product type
Level sensor
Max. operating voltage
28 V DC
Model
Capacitive
Length
75 mm
Type
FTE20
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary wing limit switch swing arm limit switch FTE20-AA16AA11 20-28VDC standard; 304 shaft, 75mm

  • Approval: Ex-free range
  • Process connection; material: G1-1/2 external thread; 303
  • Design, length: Shaft, 75mm
  • Power supply: 20-28Vdc
  • Measurement blades; material: Standard; 304

Technical specifications

Product type

Level sensor

Type

FTE20

Min. operating voltage

20 V DC

Max. operating voltage

28 V DC

Operating voltage

20 - 28 V DC

Enclosure material

Plastic

Model

Capacitive

Min. temperature

-20 °C

Max. temperature

60 °C

Length

75 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988479 Endress+Hauser Level sensor Capacitive FTE20 FTE20-AA16AA11

User & Safety Instructions 2988479 Endress+Hauser Level sensor Capacitive FTE20 FTE20-AA16AA11

Description

The Soliswitch FTE20 is a swing arm switch for position detection in bulk materials. With its robust polymer housing and the compact design it is an ideal sensor for full, empty and demand messages. The optimized polymers make the device extremely robust and therefore suitable for use in areas subject to dust explosion hazards according to the latest standards.

This text is machine translated.

Features

  • Line-guided cable channel helps with the initial start-up, because it guides you to the clamps without clamping. A circuit diagram is included in the unit.
  • User-friendly thanks to undetachable screw cap, rotating housing and tool-free lid opening.
  • Easy testing during installation and - if necessary - quick fault search through function check very easily with a screwdriver. The paddle can be blocked without disassembling the device.
  • The visual rotating monitoring through the transparent lid is especially helpful in environments endangered by dust explosion.

More interesting products

(*All information is plus legal VAT)