• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP11-AA1U1MBWJJ Pressure sensor 1 pc(s) -1 bar up to 4 bar G 1/2" Single

1/2
Packaging type
Single
Product type
Pressure sensor
Connector
G 1/2"
Pressure reading range (max.)
4 bar
Type
PMP11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relative pressure sensor Cerabar PMP11-AA1U1MBWJJ 4-20 mA square connector ISO4400 M16, IP65 NEMA type 4X ENCL.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • Pluggable: M16 square connector
  • Output 4-20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 4bar/400kPa/60psi pressure gauge, overload: 16bar/1.6MPa/240psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Thread ISO228 G1/2 DIN3852, form E, 316L, flush mountable

Technical specifications

Packaging type

Single

Product type

Pressure sensor

Type

PMP11

Connector

G 1/2"

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy

0.5 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

4 bar

Pressure reading range

-1 bar up to 4 bar

IP65

Min. temperature

-25 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886247 Endress+Hauser PMP11-AA1U1MBWJJ Pressure sensor 1 pc(s) -1 bar up to 4 bar G 1/2" Single

User & Safety Instructions 2886247 Endress+Hauser PMP11-AA1U1MBWJJ Pressure sensor 1 pc(s) -1 bar up to 4 bar G 1/2" Single

Description

The Cerabar PMP11 is a very compact pressure transmitter with piezoresistive sensor that can measure overpressure from 400mbar to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with protection classes up to IP 68 and high-quality materials such as 316L. It can be used for standard applications in the process industry.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)