• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser PMP23-AA1U1PB3CJ Pressure sensor 1 pc(s) -1 bar up to 10 bar ISO 4400 square connector Single

Packaging type
Single
Product type
Pressure sensor
Connector
ISO 4400 square connector
Model
Absolute pressure
Pressure reading range (max.)
10 bar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absolute and relative pressure sensor Cerabar PMP23-AA1U1PB3CJ 4-20 mA square connector ISO4400 M16, IP65 NEMA type 4X Encl.

  • Output type: Analogue output
  • ABS/Gauge pressure: Pressure gauge
  • Pluggable: M16 square connector
  • Hygienic approval 3 A
  • Output 4-20 mA
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor range: 10bar/1MPa/150psi Manometer, overload: 40bar/4MPa/600psi
  • Calibration Unit: Sensor range mbar/bar
  • Process connection: Tri-Clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-38, EHEDG, 3A

Technical specifications

  • Process temperature: +135 °C for 1 hour
Packaging type

Single

Product type

Pressure sensor

Type

PMP23

Connector

ISO 4400 square connector

Model

Absolute pressure

Outputs

Analogue

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

Current (4 - 20 mA)

Accuracy

0.3 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

10 bar

Pressure reading range

-1 bar up to 10 bar

IP65

Min. temperature

-10 °C

Max. temperature

+100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886262 Endress+Hauser PMP23-AA1U1PB3CJ Pressure sensor 1 pc(s) -1 bar up to 10 bar ISO 4400 square connector Single

User & Safety Instructions 2886262 Endress+Hauser PMP23-AA1U1PB3CJ Pressure sensor 1 pc(s) -1 bar up to 10 bar ISO 4400 square connector Single

Description

The Cerabar PMP23 is a very compact pressure transmitter for measuring absolute and overpressure in gases, vapors, liquids and dust for applications with hygienic requirements. The PMP23 offers various EHEDG and 3 A certified hygienic process connections, FDA compliant materials, EG1935/2004 compliance, IP69 degree of protection, optional IO-Link and Ex certificates. The device can be supplied with customer-specific measuring ranges up to 40 bar.

This text is machine translated.

Features

  • Easy to use
  • High performance
  • Long-term stability
  • High material quality

More interesting products

(*All information is plus legal VAT)