Single
Pressure switch
PTP33B
Positive pressure
Analogue
4 mA
20 mA
IO-Link
0.5 %
-1 bar
10 bar
-1 bar up to 10 bar
1 PNP
IP65/67
DN 40
-40 °C
+100 °C
Yes
1 pc(s)
User & Safety Instructions 2886273 Endress+Hauser Pressure switch 1 pc(s) PTP33B -1 bar up to 10 bar 1 PNP Single
User & Safety Instructions 2886273 Endress+Hauser Pressure switch 1 pc(s) PTP33B -1 bar up to 10 bar 1 PNP Single