• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic level gauge Capacitive FTL31 FTL31-AA1U3BAWDJ IO link

Product type
Vibronic level gauge
Max. operating voltage
253 V DC
253 V AC
Outputs
IO link
Model
Capacitive
Connector
ISO 4400 square connector
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquiphant FTL31/33 FTL31-AA1U3BAWDJ 20-253VAC/DC; 2-conductor thread ISO228 G1, 316L solenoid connector ISO4400 M16, IP65 NEMA type 4X ENCL.

  • Approval: Ex-free range
  • Power supply; Output: 20-253VAC/DC; 2-wire
  • Electrical connection: ISO4400 M16 solenoid connector, IP65 NEMA type 4X Encl.
  • Sensor design: Max. Process temperature 150oC/302oF
  • Sensor type: Short-pipe version 316L Ra<3.2um/126uin
  • Process connection: Thread ISO228 G1, 316L

Technical specifications

Product type

Vibronic level gauge

Type

FTL31

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

253 V DC

253 V AC

Operating voltage

20, 20 - 253, 253 V DC, V AC

Outputs

IO link

Enclosure material

Non-corrosive steel

Model

Capacitive

Connector

ISO 4400 square connector

Features

LED indicator

Min. temperature

-40.0 °C

Max. temperature

70.0 °C

IP65

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988540 Endress+Hauser Vibronic level gauge Capacitive FTL31 FTL31-AA1U3BAWDJ IO link

User & Safety Instructions 2988540 Endress+Hauser Vibronic level gauge Capacitive FTL31 FTL31-AA1U3BAWDJ IO link

Description

The Liquiphant FTL31 is a vibrato limit switch for liquids. The device is used for overfill protection or as dry-run protection for pumps in cleaning systems. The measurement is not influenced by conductivity, deposits, turbulence, flow or air bubbles and requires no calibration. The optional IO-Link capability enables a simple and time-saving configuration.

This text is machine translated.

Features

  • The FTL31 operates in areas where other measurement principles are not suitable due to conductivity, adhesion, turbulence, flow conditions or air bubbles
  • The smallest vibration sensor on the market

More interesting products

(*All information is plus legal VAT)