• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic level gauge Capacitive FTL31 FTL31-AA4S3BAWSJ PNP

Product type
Vibronic level gauge
Max. operating voltage
30 V DC
Contact type
1 PNP
Outputs
PNP
Model
Capacitive
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquiphant FTL31/33 FTL31-AA4S3BAWSJ 10-30VDC; 3-conductor PNP thread ISO228 G1, 316L, installation > accessories welding adapter cable 5m, IP66/68 NEMA type 4X/6P Encl.

  • Approval: Ex-free range
  • Power supply; output: 10-30VDC; 3-wire PNP
  • Electrical connection: Cable 5m, IP66/68 NEMA type 4X/6P Encl.
  • Sensor design: Max. Process temperature 150oC/302oF
  • Sensor type: Short-pipe version 316L Ra<3.2um/126uin
  • Process connection: Thread ISO228 G1, 316L, mounting > accessories welded adapter

Technical specifications

Product type

Vibronic level gauge

Type

FTL31

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

Stainless steel

Model

Capacitive

Material properties

rust-proof

Connector

Cable

Cable length

5 m

Min. temperature

-40.0 °C

Max. temperature

70.0 °C

IP66

IP68

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988548 Endress+Hauser Vibronic level gauge Capacitive FTL31 FTL31-AA4S3BAWSJ PNP

User & Safety Instructions 2988548 Endress+Hauser Vibronic level gauge Capacitive FTL31 FTL31-AA4S3BAWSJ PNP

Description

The Liquiphant FTL31 is a vibrato limit switch for liquids. The device is used for overfill protection or as dry-run protection for pumps in cleaning systems. The measurement is not influenced by conductivity, deposits, turbulence, flow or air bubbles and requires no calibration. The optional IO-Link capability enables a simple and time-saving configuration.

This text is machine translated.

Features

  • The FTL31 operates in areas where other measurement principles are not suitable due to conductivity, adhesion, turbulence, flow conditions or air bubbles
  • The smallest vibration sensor on the market

More interesting products

(*All information is plus legal VAT)