• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

enduro 16658 Charger

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

enduro 16658 Charger

  • Fully automatic intelligent battery charger
  • Ideal for fixed installation in caravans, mobile homes or boats
  • Complete automatic charging – without pressing a button
  • For all 12 V lead, gel, AGM and maintenance-free lead-acid batteries (MF) from 14 – 230 Ah
  • Input 220 – 240 V AC, 50 / 60 Hz, 1.2 A max.
  • OUTPUT 14.4 V ± 0.25 V DC, 7.0 A ± 10% (10 A RMS)
  • Charger output 14.6 V / 3A
  • Splash waterproof IP65
  • Size (LxWxH): Approx. 20 x 11 x 6 cm

Technical specifications

  • Input 220 – 240 V AC, 50 / 60 Hz, 1.2 A max.
  • OUTPUT 14.4 V ± 0.25 V DC, 7.0 A ± 10% (10 A RMS)
  • Temperature report --20°C – 50°C.
  • Battery type: 12 V lead-acid batteries (wet, AGM, gel, maintenance-free MF)
  • Battery capacity 14 - 230 Ah
Product type

Charger

Dim

(L x W x H) 115 x 60 x 200 mm

Operating voltage

220 - 240 V

Recommended battery capacity at 12 V max.

230 Ah

Recommended battery capacity at 12 V min.

14 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

680 g

Features

Charge monitoring

Width

60 mm

Height

200 mm

Length

115 mm

Depth

11 cm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898146 enduro 16658 Charger

Description

This charger is Ideal for fixed installation in your caravan, mobile home or boat
movement. Enables safe, fast and automatic charging. The charging process is started
Automatically started when the charger is connected to the 230 V power supply.

This text is machine translated.

Scope of delivery

  • Pole clamp adapter
  • Ring eyelets adapter
  • 2 x Velcro tape, self-adhesive
  • User manual

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)