• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell 390 1.55 V 1 pc(s) 90 mAh Silver oxide SR54

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer silver oxide button cell

  • Cell size: 390/389; Type: Silver oxide; Volt: 1.5
  • Receives the charge for storage for up to 5 years
  • Replacement for: S09, 10L122, SR54, SR1130W, G10, SP389, WL-10, RW49, SB-BU, SG10, 603, AG10, L1131, SR1130, 189, S24, 280-24, D389/390, SR54, SR1130SW, WS-10, RW39, SB-AU, SB-BU, TR1130SW AND SR1130 MERCURY-FREE

Technical specifications

Product type

Button cell

Size

390

Dim

(Ø x H) 11.6 mm x 3.0 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

90 mAh

Height

3.0 mm

(Ø)

11.6 mm

Weight

1.35 g

Alternative battery types

SR1130SW

SR54

SR1130

V390

D390

603

280-24

SB-AU

RW39

BS11

B-SR54L

R390/11

WS10

1159SO

GP90

390A

390X

E390

Show more
Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1308728 Energizer Button cell 390 1.55 V 1 pc(s) 90 mAh Silver oxide SR54

Description

Application mainly in watches, calculators, etc.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)