• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium 637991

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

444 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer button cell lithium CR 2430

  • Capacity 290 mAh
  • Set of 2

Technical specifications

Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 2.4 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

290 mAh

Height

2.4 mm

(Ø)

24.5 mm

Weight

0

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

2 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 1344115 Energizer Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium 637991

Information

Test Summary Report 1344115 Energizer Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium 637991

Security datasheet

Security datasheet 1344115 Energizer Button cell CR 2430 3 V 2 pc(s) 290 mAh Lithium 637991

Description

Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer 2430 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.

This text is machine translated.

Hints

Cable glands must be ordered separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)