• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC® M23 A1 CONNECTOR HOUSING 72004200 72004200 Red LAPP Content: 5 pc(s)

Image similar
Packaging type
Piece
Mounting type
Front panel
Case material
Diecast zinc
Manufacturer part #
72004200
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.40 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC® M23 A1 CONNECTOR HOUSING

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Front panel mounting
  • Mounting diameter: 2.70 mm
Packaging type

Piece

Mounting type

Front panel

Case material

Diecast zinc

Manufacturer part #

72004200

Factory colour

Red

Industrial packaging

Yes

Content

5 pc(s)

(Ø)

2.70 mm

RoHS-compliant

Yes

IP68

Type

72004200

Temperature range

-25°C to +125 °C °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576190 EPIC® M23 A1 CONNECTOR HOUSING 72004200 72004200 Red LAPP Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1576190 EPIC® M23 A1 CONNECTOR HOUSING 72004200 72004200 Red LAPP Content: 5 pc(s)

Description

Scope of delivery

  • Without contact insert
  • This text is machine translated.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)