• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 pin contact 1 mm 72402000 LAPP Content: 100 pc(s)

Image similar
Product type
Crimp contacts
Connector type
Pin
Connection
Soldering
Connector cross section
- 1 mm²
Manufacturer part #
72402000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.88 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Crimp contacts

Connector type

Pin

Connection

Soldering

Connector cross section

- 1 mm²

Manufacturer part #

72402000

Industrial packaging

Yes

Content

100 pc(s)

Contact material

Gold plated

RoHS-compliant

Yes

Type

72402000

Pin

Soldering connection

Gold

1-1 mm²

1-1 mm²

1-1 mm²

1-1 mm²

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576248 EPIC ® SIGNAL M23 pin contact 1 mm 72402000 LAPP Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1576248 EPIC ® SIGNAL M23 pin contact 1 mm 72402000 LAPP Content: 100 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)