
1/9

On-ear headset
On-ear
PC
Headset
incl. charger and docking station
Stereo
Universal
Bluetooth® (1075101)
2.4 GHz
Noise cancelling
20 - 20.000 Hz
20 Ω
Bluetooth
30 m
Li-ion rechargeable battery (built-in)
Black
181 g
2.5 W
2.5 W
Retail
Li-ion
Closed-back
5.3
-20 dB
100 - 16000 Hz
Yes (if supported by phone type)
1.2 m
Impact 1061T ANC
PC
Universal
176 mm
178 mm
74 mm
300 h
Overhead
On-ear
w/o USB Power Delivery
yes
User & Safety Instructions 2886919 EPOS Impact 1061T ANC On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset, incl. charger and docki