• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 128961 USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s + USB C connector Black, Grey 128961

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB hub

Cable specs

USB 3.1 1st Gen

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0.15 m

Used at

External

Distributor/switch features

+ USB C connector

Factory colour

Black

Grey

Width

17.2 mm

Height

93 mm

Depth

7.3 mm

Weight

20 g

Design height

93 mm

No. of USB A 2.0 ports

3 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901755 Equip 128961 USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s + USB C connector Black, Grey 128961

User & Safety Instructions

User & Safety Instructions 2901755 Equip 128961 USB hub 4 ports USB type A USB 3.1 1st Gen 5 GBit/s + USB C connector Black, Grey 128961

Description

With this USB hub with 4 ports you can give your netbook, notebook or PC 4 additional USB ports, without occupying more than one single USB port! You can connect up to four USB devices to the netbook, notebook or PC without any problem. With this USB hub with 4 ports you can give your netbook, notebook or PC 4 additional USB ports, without occupying more than one single USB port! You can connect up to four USB devices to the netbook, notebook or PC without any problem.

This text is machine translated.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)