• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 591-214 Engine Compression Meter 0, 1724 k Pa

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compression pressure meter

  • 100 kPa = 1 bar

Technical specifications

Product type

Compression tester

Accuracy

± 3 %

Weight

208 g

Pressure reading range

0, 1724 k Pa

Width

69 mm

Height

29 mm

Length

128 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857314 Equus 591-214 Engine Compression Meter 0, 1724 k Pa

Description

The measuring device helps in measuring the compression pressure of the cylinder in an engine. To do this, it is screwed in the ignition or the spark-plug hole.

Scope of delivery

  • Incl. threaded adapter (10, 12, 14 mm)
  • Flexible pressure hose 381 mm
  • Rigid extension piece.

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)