Erogtron HX HD joint for heavy monitors - extension for HX monitor arm
ideal for office, home office, gamers, public areas and industrial environmentsQuick and easy installationFor screens up to 49 inchesmin/max Weight 12.7-19.1kgSupports VESA 100x100 or 75x75360° rotation and a total of 75° inclination
Technical specifications
Product type
Monitor brackets
Factory colour
White/black
Max. load capacity
19.1 kg
Weight
1.2 kg
Width
0 cm
Height
0 cm
Product type description
Zubehör TFT/LCD-TV
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585044 Ergotron Monitor brackets White/black
Description
Use THE Ergotron HD hinge with your existing HX arm for an impressive user experience. The robust monitor joint offers players or office professionals the freedom to position extremely wide curved monitors with a curvature of more than 15 cm stable and flexible.
This text is machine translated.
System requirements
Ergotron HX
Description
Use THE Ergotron HD hinge with your existing HX arm for an impressive user experience. The robust monitor joint offers players or office professionals the freedom to position extremely wide curved monitors with a curvature of more than 15 cm stable and flexible.
This text is machine translated.
System requirements
Ergotron HX
What kind of TV & Monitor Wall Bracket Extensions are you looking for?