• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0A54 Soldering iron holder (L x W) 185 mm x 102 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron holder

Dim

(L x W) 185 mm x 102 mm

Weight

0.255 kg

Width

102 mm

Length

185 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202503 Ersa 0A54 Soldering iron holder (L x W) 185 mm x 102 mm

Description

The stand is suitable for the desoldering tweezers Chip Tool Vario (0460MDJ) and is also supplied
A dry cleaner made of metal wool (0008M9 fitted.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)