User & Safety Instructions 818731 Eschenbach 266850 Handheld magnifier Magnification: 4.5 x Lens size: (Ø) 50 mm Black
Description
If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series are characterized by the use of a planar medi plan ergo lenses, a directory free figure up to the edge. The ergonomically shaped handle supports the fatigue-free handling. The lens is to prevent fogging with an anti-static duplex coating. This model offers a 4.5-fold magnification at a lens diameter of 50 mm and is therefore recommended for fine details or in strong deterioration of vision.
Features
Precision-crafted aplanatic lens for directory free figure up to the edge
If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series are characterized by the use of a planar medi plan ergo lenses, a directory free figure up to the edge. The ergonomically shaped handle supports the fatigue-free handling. The lens is to prevent fogging with an anti-static duplex coating. This model offers a 4.5-fold magnification at a lens diameter of 50 mm and is therefore recommended for fine details or in strong deterioration of vision.
Features
Precision-crafted aplanatic lens for directory free figure up to the edge