• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 266860 Handheld magnifier Magnification: 3.8 x Lens size: (Ø) 60 mm Black

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Reading glass medi plan ergo 60 mm 3.8 x

  • Aplanatic Lens
  • Magnification 3.8 x
  • ergonomically shaped handle
  • Symbol image for Eschenbach 266860 Handheld magnifier Magnification: 3.8 x Lens size: (Ø) 60 mm Black

Technical specifications

Product type

Handheld magnifier

Magnification

3.8 x

Lens Ø

60 mm

Lens size

(Ø) 60 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818732 Eschenbach 266860 Handheld magnifier Magnification: 3.8 x Lens size: (Ø) 60 mm Black

Description

If the font is too small, or details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The reading glasses of the series are characterized by the use of a planar medi plan ergo lenses, a directory free figure up to the edge. The ergonomically shaped handle supports the fatigue-free handling. The lens is to prevent fogging with an anti-static duplex coating. This model offers a 3.8-fold magnification at a lens diameter of 60 mm and is suitable both for reading small fonts, as well as, for example, according to the photo viewing.

Features

  • Precision-crafted aplanatic lens for directory free figure up to the edge
  • Magnification 3.8 x
  • lens of 60 mm in diameter
  • ergonomically designed grip for fatigue-free use.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)