
Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 34.99
-17 %
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
ESKA 122.850 122850 Micro fuse set (Ø x L) 5 mm x 20 mm Time delay -T- Content 100 pc(s)
Our service for you
Technical specifications
- Fuse layout (detail): 160 - 500 mA ceramic empty / larger 800 mA ceramic sand-filled
- Product type
Micro fuse set
- Dim
(Ø x L) 5 mm x 20 mm
- Breaking capacity
H
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
Ceramic tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
EN 60127-2-5
- Content
100 pc(s)
- RoHS-compliant
Yes
- Type
122850
Documents & Downloads
Datasheet
Datasheet 532784 ESKA 122.850 122850 Micro fuse set (Ø x L) 5 mm x 20 mm Time delay -T- Content 100 pc(s)
Information
Information 532784 ESKA 122.850 122850 Micro fuse set (Ø x L) 5 mm x 20 mm Time delay -T- Content 100 pc(s)
Description
Scope of delivery
- 10 x 160 mA, 10 x 250 mA, 10 x 800 mA, 10 x 1.25 mA, 10 x 1.6 mA, 10 x 2.5 A, 10 x 4 A, 10 x 6.3 A, 20 x 500 mA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.29€ 32.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















