
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.63 A
- Nominal current - rounded value
630 mA
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
522415
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524353 ESKA 522.415 522415 Micro fuse (Ø x L) 5 mm x 20 mm 0.63 A 250 V Super time delay -TT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524353 ESKA 522.415 522415 Micro fuse (Ø x L) 5 mm x 20 mm 0.63 A 250 V Super time delay -TT- Content 10 pc(s)
Information
Information 524353 ESKA 522.415 522415 Micro fuse (Ø x L) 5 mm x 20 mm 0.63 A 250 V Super time delay -TT- Content 10 pc(s)
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















