• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 522.726 522726 Micro fuse (Ø x L) 5 mm x 20 mm 8 A 250 V Time delay -T- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
8 A
Release characteristics
Time delay -T-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

469 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.23 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 522.726 522726 Micro fuse (Ø x L) 5 mm x 20 mm 8 A 250 V Time delay -T- Content 10 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Switch-off capacity

1500 A

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube

Length

20 mm

(Ø)

5 mm

Certification marks

EN 60127-2-5

Content

10 pc(s)

Type

522726

Type

Ceramic tube with extinguishing agent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 524065 ESKA 522.726 522726 Micro fuse (Ø x L) 5 mm x 20 mm 8 A 250 V Time delay -T- Content 10 pc(s)

Information

Information 524065 ESKA 522.726 522726 Micro fuse (Ø x L) 5 mm x 20 mm 8 A 250 V Time delay -T- Content 10 pc(s)

Description

Scope of delivery

  • (contents: 10 pcs)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)