
Highlights & Details
ESKA 522.719 522719 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 10 pc(s)
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Switch-off capacity
1500 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
EN 60127-2-5
- Content
10 pc(s)
- Type
522719
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 523973 ESKA 522.719 522719 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 523973 ESKA 522.719 522719 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 523973 ESKA 522.719 522719 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (contents: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.59€ 5.64*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























