
Total (€ 0.10 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial packaging unit, fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
1000 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
522514
Documents & Downloads
Datasheet
Datasheet 539778 ESKA 522514 522514 Micro fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V Time delay -T- Content 1000 pc(s)
Description
Hints
Supplied in poly bag.
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























