
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
DC Fuse 250 V
Our service for you
Technical specifications
- Product type
DC fuse
- Nominal voltage
250 V DC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
200 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
522614
Documents & Downloads
Datasheet
Datasheet 1414695 ESKA 522614 522614 DC fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V DC Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1414695 ESKA 522614 522614 DC fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V DC Time delay -T- Content 1 pc(s)

