
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
DC Fuse 250 V
Our service for you
Technical specifications
- Product type
DC fuse
- Nominal voltage
250 V DC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Switch-off capacity
200 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
522625
Documents & Downloads
Datasheet
Datasheet 1414706 ESKA 522625 522625 DC fuse (Ø x L) 5 mm x 20 mm 6.3 A 250 V DC Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1414706 ESKA 522625 522625 DC fuse (Ø x L) 5 mm x 20 mm 6.3 A 250 V DC Time delay -T- Content 1 pc(s)






















