• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 530.210 530210 Micro fuse (Ø x L) 5 mm x 30 mm 0.2 A 500 V Medium time-lag -mT- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
500 V
Nominal current - rounded value
200 mA
Release characteristics
Medium time-lag -mT-
Length
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 530.210 530210 Micro fuse (Ø x L) 5 mm x 30 mm 0.2 A 500 V Medium time-lag -mT- Content 1 pc(s)

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

500 V

Dim

(Ø x L) 5 mm x 30 mm

Nominal current

0.2 A

Nominal current - rounded value

200 mA

Switch-off capacity

80 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

30 mm

(Ø)

5 mm

Certification marks

EN 60068-2-20

Content

1 pc(s)

RoHS-compliant

Yes

Type

530210

Type

Glass tube, transparent

Nominal voltage (details)

500 V

Documents & Downloads

Datasheet

Datasheet 532764 ESKA 530.210 530210 Micro fuse (Ø x L) 5 mm x 30 mm 0.2 A 500 V Medium time-lag -mT- Content 1 pc(s)

Information

Information 532764 ESKA 530.210 530210 Micro fuse (Ø x L) 5 mm x 30 mm 0.2 A 500 V Medium time-lag -mT- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)