• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 558.018 558018 High voltage fuse (Ø x L) 8 mm x 85 mm 1.25 A 3000 V Content 1 pc(s)

Image similar
Product type
High voltage fuse
Nominal voltage
3000 V
Nominal current - rounded value
1.25 A
Length
85 mm
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage fuse

Nominal voltage

3000 V

Dim

(Ø x L) 8 mm x 85 mm

Nominal current

1.25 A

Nominal current - rounded value

1.25 A

Fuse layout

Glass tube (+ extinguishing agent)

Length

85 mm

(Ø)

8 mm

Content

1 pc(s)

Type

558018

Documents & Downloads

Datasheet

Datasheet 537083 ESKA 558.018 558018 High voltage fuse (Ø x L) 8 mm x 85 mm 1.25 A 3000 V Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)