
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
1000 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632520
- Type
Ceramic with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524259 ESKA 632.520 632520 Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 500 V Quick response -F- Content 10 pc(s)
Information
Information 524259 ESKA 632.520 632520 Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 500 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.38€ 7.28*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























