
Highlights & Details
Industrial packaging unit, fuse 6.3 x 32
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
632324
Documents & Downloads
Datasheet
Datasheet 539357 ESKA 632324 632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 539357 ESKA 632324 632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 500 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 129.08€ 127.98*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























