• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.413 632.413 Multimeter fuse (Ø x L) 6.3 mm x 32 mm 0.4 A 1000 V Very quick acting -FF- Content 1 pc(s)

Image similar
Product type
Multimeter fuse
Nominal voltage
1000 V
Nominal current - rounded value
400 mA
Release characteristics
Very quick acting -FF-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multimeter fuse

Nominal voltage

1000 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.4 A

Nominal current - rounded value

400 mA

Switch-off capacity

30 kA

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube (+ extinguishing agent)

Length

32 mm

(Ø)

6.3 mm

Content

1 pc(s)

Type

632.413

Documents & Downloads

Datasheet

Datasheet 1359472 ESKA 632.413 632.413 Multimeter fuse (Ø x L) 6.3 mm x 32 mm 0.4 A 1000 V Very quick acting -FF- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)