• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA Car fuse holder 6.3 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

420 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.25 / piece)
€ 1.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open fuse holder for 5 x 20 mm fuse, RM 22.6 mm, with pin, without cover cap

  • Mounting: Printed circuit board
  • 250 V, 6.3 A, 1.6 W.
  • This text is machine translated.

Technical specifications

Product type

Car fuse holder

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

250 V

Mounting type

PCB mount

Dim

(L x W x H) 24.4 x 9.4 x 11.5 mm

Width

9.4 mm

Height

11.5 mm

Length

24.4 mm

Documents & Downloads

Datasheet

Datasheet 3374860 ESKA Car fuse holder 6.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374860 ESKA Car fuse holder 6.3 A 1 pc(s)

Description

Features

  • Housing: Thermoplastic UL94 V0
  • Connections: Copper alloy, tin-plated solder
  • Protection class IP00

Hints

Fuse not included
Compatible with 5 x 20 mm fuse
Suitable cover cap BS232VE

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)