• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA Car fuse holder Micro fuse 5 x 20 mm 10 A 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

457 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Closed fuse holder for 5 x 20 mm fuse

  • Mounting: Front panel
  • 250 V, 10 A, 2.5 W.
  • This text is machine translated.

Technical specifications

Product type

Car fuse holder

Suitable for

Micro fuse 5 x 20 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Mounting type

Front

Panel-fit

Dim

(L x W x H) 37.5 x 12.7 x 12 mm

Width

12.7 mm

Height

12 mm

Length

37.5 mm

Documents & Downloads

Datasheet

Datasheet 3374856 ESKA Car fuse holder Micro fuse 5 x 20 mm 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374856 ESKA Car fuse holder Micro fuse 5 x 20 mm 10 A 1 pc(s)

Description

Features

  • Housing: Thermoplastic UL94 V1
  • Connections: Copper alloy, tin-plated solder
  • Protection class: IP40.

Hints

Fuse not included
Compatible with 5 x 20 mm fuse

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)