• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA Car fuse holder Pins 2 x 10 pin 70 A 1 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

460 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder for car fuses type Maxi, 1-pin, max. 70 A, 42 V

  • PCB mounting
  • 2x10 pin, max. 70 A, 42 V

Technical specifications

Product type

Car fuse holder

Nominal current

70 A

Nominal current - rounded value

70 A

Nominal voltage

42 V

Dim

(L x W x H) 39 x 13 x 17 mm

Pins

2 x 10 pin

Width

13 mm

Height

17 mm

Length

39 mm

Documents & Downloads

Datasheet

Datasheet 3374852 ESKA Car fuse holder Pins 2 x 10 pin 70 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374852 ESKA Car fuse holder Pins 2 x 10 pin 70 A 1 pc(s)

Description

For flat fuse inserts of type Maxi up to 70 A. This unit is used anywhere in low voltage applications (solar technology, automotive applications, etc.).
for printed circuits

This text is machine translated.

Features

  • Housing PA66 UL94V-0
  • Contact material: Copper alloy, silver-plated

Hints

Fuse not included
Compatible with, for example: ESKA 343,431 to 343,440

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)