• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA Car fuse holder Pins 2 x 2 pin 30 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder for car fuses type mini, 2-pin, 2x2 pin, max. 30 A, 60 V, PFT

  • Press-fit mounting / Press-fit technology (PFT),
  • Max. 30 A, 60 V

Technical specifications

Product type

Car fuse holder

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

60 V

Dim

(L x W x H) 10.1 x 6.5 x 14 mm

Pins

2 x 2 pin

Width

6.5 mm

Height

14 mm

Length

10.1 mm

Documents & Downloads

Datasheet

Datasheet 3374850 ESKA Car fuse holder Pins 2 x 2 pin 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374850 ESKA Car fuse holder Pins 2 x 2 pin 30 A 1 pc(s)

Description

For mini blade-type fuse inserts from 1 A to 30 A. This unit is used anywhere in low voltage applications (solar technology, automotive applications, etc.).
for printed circuits

Are you looking for a reliable and efficient connection technology for your electronic components? These high-quality Press-fit components offer an innovative solution. The Press-fit technology enables a high current carrying capacity, is durable and insensitive to thermal loads. In addition, these components are space-saving and mechanically extremely robust. The extensive range includes color-coded plug casings, sockets, fuse holders and much more. Whether for high-performance central electric PCBs or other demanding applications - with these Press-fit components you set for future-proof.

This text is machine translated.

Features

  • Housing PA66 UL94V-0
  • Contact material: Tin-plated copper alloy
  • Protection class IP20

Hints

Fuse not included
Compatible with, for example: ESKA 341,120 to 341,133

What kind of Car Fuse Holders are you looking for?

More interesting products

(*All information is plus legal VAT)