
Highlights & Details
ESKA E3521800 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 360 Parts
Our service for you
Technical specifications
- ESKA number: E3521800
- Product type
Micro fuse set
- Dim
(Ø x L) 5 mm x 20 mm
- Breaking capacity
E
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
360 Parts
- RoHS-compliant
Yes
- Type
E3521800
Documents & Downloads
Datasheet
Datasheet 524055 ESKA E3521800 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 360 Parts
User & Safety Instructions
User & Safety Instructions 524055 ESKA E3521800 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 360 Parts
Information
Information 524055 ESKA E3521800 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 360 Parts
Description
Scope of delivery
- 20 each of 0.100 / 0.125 / 0.160 / 0.200 / 0.250 / 0.315 / 400 / 0.500 / 0.630 / 0.800 / 1.0 / 1.25 / 1.6 / 2 / 2.5 / 3.15 / 4.0 and 6.3 A
Frequently Bought Together
(*All information is plus legal VAT)€ 71.29€ 63.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























