
ESKA UL521.018 UL521.018 UL micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Highlights & Details
ESKA UL521.018 UL521.018 UL micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Switch-off capacity
100 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL521.018
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532905 ESKA UL521.018 UL521.018 UL micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532905 ESKA UL521.018 UL521.018 UL micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























