• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETI Elektrotechnik 002625400 Multimeter fuse (Ø x L) 10.30 mm x 38 mm 2 A 1000 V Content 1 pc(s) Piece

Packaging type
Piece
Product type
Multimeter fuse
Nominal voltage
1000 V
Nominal current - rounded value
2 A
Length
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

652 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimeter fuse 10.3x38mm 2A 1000V AC/DC, SZ

  • High power fuse for Multimeter
  • Ceramic tube with extinguishing agent
  • 30kA breaking capacity

Technical specifications

Packaging type

Piece

Product type

Multimeter fuse

Nominal voltage

1000 V

Dim

(Ø x L) 10.30 mm x 38 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Switch-off capacity

30 kA

Fuse layout

Ceramic tube (+ extinguishing agent)

Length

38 mm

(Ø)

10.30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

002625400

Documents & Downloads

Datasheet

Datasheet 3304289 ETI Elektrotechnik 002625400 Multimeter fuse (Ø x L) 10.30 mm x 38 mm 2 A 1000 V Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3304289 ETI Elektrotechnik 002625400 Multimeter fuse (Ø x L) 10.30 mm x 38 mm 2 A 1000 V Content 1 pc(s) Piece

Description

Protection of measuring devices (multimeters)
For short circuit protection only

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)