• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 3024701D Current Cable extension Black 3 m H07RN-F 3G 2,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite extension 3x2.5 3M 3-fold

  • Cable length=3 m
  • DIN/VDE cable standards=H07RN-F 3G 2,5 mm²
  • PG rubber plug
  • PG rubber connector 3x
  • IP rating=IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Outlets

3

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

3 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2890493 Eurolite 3024701D Current Cable extension Black 3 m H07RN-F 3G 2,5 mm²

Datasheet 2890493 Eurolite 3024701D Current Cable extension Black 3 m H07RN-F 3G 2,5 mm²

User & Safety Instructions

User & Safety Instructions 2890493 Eurolite 3024701D Current Cable extension Black 3 m H07RN-F 3G 2,5 mm²

Description

Features

  • 1 x power cable/power cable, 1 x user manual
  • Protection class: IP44
  • Cable configuration: 3 x 2.5 mm² H07RN-F
  • Cable length 3 m
  • Connection A:1 x earthing contact (M)
  • Connection B:3 x earthing contact (W)
  • Colour, black
  • Weight: 1.12 kg
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)